Diode TVS Single Bi-Dir 6.4V 1.5KW 2-Pin Case 1.5KE T/R
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 11.3V |
| Leakage Current | 1mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 133A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 133A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional, Bidirectional |
| Reverse Breakdown Voltage | 7.13V |
| Reverse Standoff Voltage | 6.4V |
| Termination | Axial |
| RoHS | Compliant |