Diode TVS Single Uni-Dir 64.1V 1.5KW 2-Pin Case 1.5KE Bulk
Checking distributor stock and pricing after the page loads.
Vishay 1.5KE7.5A-E3/51 technical specifications.
| Clamping Voltage | 104V |
| Clamping Voltage-Max | 104V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1nA |
| Max Breakdown Voltage | 78.8V |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 133A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 71.3V |
| Reverse Standoff Voltage | 6.4V |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.
