Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 133A Peak Pulse Current. Features a 6.4V Reverse Standoff Voltage, 7.13V Minimum Breakdown Voltage, and 7.8V Maximum Breakdown Voltage. Clamping Voltage is 11.3V with a 500uA Maximum Reverse Leakage Current. Operating temperature range from -55°C to 175°C. Packaged in a DO-201 plastic case with axial termination for through-hole mounting. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay 1.5KE7.5A-E3/54 technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 11.3V |
| Clamping Voltage-Max | 11.3V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 500uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 7.8V |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 133A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 133A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 7.13V |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| Working Voltage | 3.5V |
| RoHS | Compliant |
No datasheet is available for this part.
