This unidirectional silicon transient voltage suppressor diode features a maximum reverse voltage of 78.8V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a maximum power dissipation of 6.5W and is available in an axial package type. The device is suitable for use in applications requiring protection against voltage spikes and transients.
Checking distributor stock and pricing after the page loads.
Vishay 1.5KE75AE3/4 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 64.1 |
| Breakdown Voltage-Min | 71.3 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 78.8 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |