
Unidirectional TransZorb® TVS diode for surge suppression, featuring a 1.5kW peak pulse power rating and 124A peak pulse current capability. Offers a 7.02V reverse standoff voltage and 7.79V minimum breakdown voltage, with a 12.1V clamping voltage. Designed for through-hole mounting with tin-matte plated contacts, operating across a wide temperature range of -55°C to 175°C. This single-element device has a maximum reverse leakage current of 200µA.
Checking distributor stock and pricing after the page loads.
Vishay 1.5KE8.2A-E3/51 technical specifications.
| Clamping Voltage | 12.1V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 200uA |
| Min Breakdown Voltage | 7.79V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 124A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7.02V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 124A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.79V |
| Reverse Standoff Voltage | 7.02V |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.