
Bidirectional transient voltage suppressor diode with a peak pulse power of 1.5kW and a peak pulse current of 124A. Features a reverse standoff voltage of 7.02V and a clamping voltage of 12.1V. Offers a minimum breakdown voltage of 7.79V with a maximum leakage current of 400uA. Designed for through-hole mounting with tin-matte contact plating and operates across a temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 12.1V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Leakage Current | 400uA |
| Min Breakdown Voltage | 7.79V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 400uA |
| Max Surge Current | 124A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 7.02V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 124A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional, Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 7.79V |
| Reverse Standoff Voltage | 7.02V |
| Series | TransZorb® |
| RoHS | Compliant |
