The 1.5KE82CHE3/73 is a unidirectional Zener diode with a minimum breakdown voltage of 73.8V and a maximum clamping voltage of 118V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. This diode is designed for through hole mounting and is available in a tape and reel packaging with 1000 units per package. The 1.5KE82CHE3/73 is part of the TransZorb series, which is compliant with AEC-Q101 for automotive applications.
Vishay 1.5KE82CHE3/73 technical specifications.
| Clamping Voltage | 118V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 73.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12.7A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 66.4V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 66.4V |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE82CHE3/73 to view detailed technical specifications.
No datasheet is available for this part.
