The 1.5KE8.2-E3/54 is a unidirectional TransZorb transient voltage suppressor with a clamping voltage of 12.5V and a minimum breakdown voltage of 7.38V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is available in a through-hole package and is RoHS compliant. It can withstand a peak pulse current of 120A and a peak pulse power of 1.5kW.
Vishay 1.5KE8.2-E3/54 technical specifications.
| Clamping Voltage | 12.5V |
| Diode Type | ZENER |
| Leakage Current | 200uA |
| Min Breakdown Voltage | 7.38V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 120A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.63V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 120A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.38V |
| Reverse Standoff Voltage | 6.63V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE8.2-E3/54 to view detailed technical specifications.
No datasheet is available for this part.