
The 1.5KE82-E3/73 is a unidirectional TransZorb Zener diode with a minimum breakdown voltage of 7.38V and a maximum operating temperature of 175°C. It features a peak pulse current of 120A and a peak pulse power of 1.5kW. The diode is packaged in an axial configuration for through hole mounting. It is designed for use in power distribution applications and is suitable for use in environments with operating temperatures ranging from -55°C to 175°C.
Vishay 1.5KE82-E3/73 technical specifications.
| Clamping Voltage | 12.5V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 7.38V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 120A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.63V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 120A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6.63V |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE82-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
