
The 1.5KE82A-E3/1 is a unidirectional axial surge suppressor with a clamping voltage of 12.1V and a maximum operating temperature of 175°C. It is designed to handle a maximum surge current of 124A and a peak pulse power of 1.5kW. The device is available in bulk packaging with 1500 units per package. It operates within a temperature range of -55°C to 175°C and is suitable for use in power distribution applications.
Vishay 1.5KE82A-E3/1 technical specifications.
| Clamping Voltage | 12.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 124A |
| Number of Channels | 1 |
| Operating Supply Voltage | 7.02V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE82A-E3/1 to view detailed technical specifications.
No datasheet is available for this part.