Unidirectional TVS Diode, 1.5kW peak pulse power dissipation, featuring a 70.1V reverse standoff voltage and 77.9V minimum breakdown voltage. This silicon transient suppressor offers a 113V clamping voltage with a low 1µA leakage current. Designed for through-hole mounting, it operates across a wide temperature range of -55°C to 175°C. RoHS compliant and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Vishay 1.5KE82A-E3/54 technical specifications.
| Clamping Voltage | 113V |
| Clamping Voltage-Max | 113V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 86.1V |
| Min Breakdown Voltage | 77.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 70.1V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 77.9V |
| Reverse Standoff Voltage | 70.1V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.