Trans Voltage Suppressor Diode, 1500W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1.5KE, 2 PIN
Vishay 1.5KE91CA-E3/23 technical specifications.
| Clamping Voltage | 125V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12A |
| Number of Channels | 1 |
| Operating Supply Voltage | 77.8V |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE91CA-E3/23 to view detailed technical specifications.
No datasheet is available for this part.