Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 13.4V |
| Leakage Current | 50uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 112A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 7.78V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 112A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 8.65V |
| Reverse Standoff Voltage | 7.78V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |