TVS Diodes - Transient Voltage Suppressors 1500W 9.1V 5% Unidir
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 13.4V |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 112A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 7.78V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 86.5V |
| Reverse Standoff Voltage | 77.8V |
| RoHS | Not Compliant |