
The 1.5KE91A-E3/23 transient voltage suppressor from Vishay features a clamping voltage of 125V and a peak pulse power of 1.5kW. It operates within a temperature range of -55°C to 175°C and is unidirectionally polarized. This device is available in a package quantity of 1000 units, packaged in cut tape. It is RoHS compliant and suitable for reverse mounting.
Vishay 1.5KE91A-E3/23 technical specifications.
| Clamping Voltage | 125V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12A |
| Mount | Reverse |
| Operating Supply Voltage | 77.8V |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE91A-E3/23 to view detailed technical specifications.
No datasheet is available for this part.