Bidirectional transient voltage suppressor (TVS) diode offering 1.5kW peak pulse power and 112A peak pulse current. Features a 91V reverse standoff voltage, 86.5V minimum breakdown voltage, and 13.4V clamping voltage. Designed for through-hole mounting with tin, matte contact plating and a maximum operating temperature of 175°C.
Vishay 1.5KE91CA-E3/51 technical specifications.
| Clamping Voltage | 13.4V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Leakage Current | 100uA |
| Min Breakdown Voltage | 86.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100uA |
| Max Surge Current | 112A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 7.78V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 112A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional, Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 8.65V |
| Reverse Standoff Voltage | 7.78V |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE91CA-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.