Bidirectional transient voltage suppressor diode with 1.5kW peak pulse power capability. Features a 77.8V reverse standoff voltage and 86.5V minimum breakdown voltage. Offers a 125V clamping voltage and 1uA leakage current. Designed for through-hole mounting in a plastic package, operating from -55°C to 175°C. RoHS compliant with tin, matte contact plating.
Vishay 1.5KE91CA-E3/54 technical specifications.
| Clamping Voltage | 125V |
| Clamping Voltage-Max | 125V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 95.5V |
| Min Breakdown Voltage | 86.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 77.8V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 86.5V |
| Reverse Standoff Voltage | 77.8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE91CA-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.