
The 1.5SMC100AHE3/57T transient voltage suppressor from Vishay features a clamping voltage of 137V and a maximum power dissipation of 1.5kW. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device is packaged in a DO-214AB surface mount package and is RoHS compliant.
Sign in to ask questions about the Vishay 1.5SMC100AHE3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1.5SMC100AHE3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 137V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC100AHE3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.