
The 1.5SMC100AHE3/9AT transient voltage suppressor from Vishay is a unidirectional device with a clamping voltage of 137V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a maximum power dissipation of 1.5kW. The device is not ESD protected and has a maximum reverse leakage current of 1uA. It is available in a DO-214AB package and is RoHS compliant.
Sign in to ask questions about the Vishay 1.5SMC100AHE3/9AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1.5SMC100AHE3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 137V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC100AHE3/9AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
