Bidirectional Transient Voltage Suppressor (TVS) diode with a 1.5kW peak pulse power rating. Features a 137V clamping voltage and 95V minimum breakdown voltage, operating at 85.5V reverse standoff voltage. Designed for surface mount with a DO-214AB package and tin, matte contact plating. Offers a maximum surge current of 200A and a maximum reverse leakage current of 1uA. Operates across a temperature range of -65°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 137V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, 1.5SMC, TransZorb® |
| RoHS | Compliant |