Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 103A Peak Pulse Current, 9.5V Minimum Breakdown Voltage, 14.5V Clamping Voltage at 103A. Features 8.55V Reverse Standoff Voltage and 10µA Maximum Reverse Leakage Current. Designed for surface mount with a DO-214AB package and tin, matte contact plating. Operates from -65°C to 150°C, offering RoHS compliance and AEC-Q101 qualification.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 14.5V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 103A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, 1.5SMC, TransZorb® |
| RoHS | Compliant |