
Bidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 1.5kW peak pulse power rating and a 9.9A peak pulse current capability. Offers a minimum breakdown voltage of 105V and a clamping voltage of 152V, with a reverse standoff voltage of 94V. Operates across a temperature range of -65°C to 150°C and exhibits a low leakage current of 1µA. Packaged in SMC, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1.5SMC110CA-E3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMC |
| Clamping Voltage | 152V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 105V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 9.9A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 94V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 105V |
| Reverse Standoff Voltage | 94V |
| RoHS Compliant | Yes |
| Series | 1.5SMC, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC110CA-E3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
