The 1.5SMC110CA-M3/9AT Zener diode from Vishay features a breakdown voltage of 105V and a peak pulse current of 9.9A. It is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is packaged in a SMC case and is RoHS compliant. It is a TransZorb product and is not designed for power line protection.
Vishay 1.5SMC110CA-M3/9AT technical specifications.
| Package/Case | SMC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 105V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Peak Pulse Current | 9.9A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 94V |
| RoHS Compliant | Yes |
| Series | 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC110CA-M3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.