
Surface mount unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 8.4A peak pulse current. Features a 111V reverse standoff voltage, 124V minimum breakdown voltage, and 179V clamping voltage. Operates across a wide temperature range of -65°C to 150°C with a low leakage current of 1µA. Designed for robust protection with a 200A maximum surge current capability.
Sign in to ask questions about the Vishay 1.5SMC130A-E3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1.5SMC130A-E3/57T technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 179V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 124V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 111V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 124V |
| Reverse Standoff Voltage | 111V |
| RoHS Compliant | Yes |
| Series | 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC130A-E3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
