The 1.5SMC130A-M3/57T is a single Zener diode from Vishay with a minimum breakdown voltage of 124V and a maximum operating temperature of 150°C. It is designed for surface mount applications and is available on a tape and reel. The diode has a peak pulse current of 8.4A and a peak pulse power of 1.5kW. It is not designed for power line protection and has a reverse standoff voltage of 111V. The device is RoHS compliant and part of the 1.5SMC TransZorb series.
Sign in to ask questions about the Vishay 1.5SMC130A-M3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1.5SMC130A-M3/57T technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 124V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.4A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 111V |
| RoHS Compliant | Yes |
| Series | 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC130A-M3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.