The 1.5SMC130A-M3/9AT is a single Zener diode with a minimum breakdown voltage of 124V and a maximum operating temperature of 150°C. It is designed for surface mount applications and is packaged in a SMC case. The diode has a peak pulse current rating of 8.4A and a peak pulse power rating of 1.5kW. It is RoHS compliant and available on tape and reel. The device is part of the 1.5SMC TransZorb series and is suitable for use in a variety of applications requiring transient voltage suppression.
Sign in to ask questions about the Vishay 1.5SMC130A-M3/9AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1.5SMC130A-M3/9AT technical specifications.
| Package/Case | SMC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 124V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.4A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 111V |
| RoHS Compliant | Yes |
| Series | 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC130A-M3/9AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.