
The 1.5SMC130AHE3/57T is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case, suitable for surface mount applications. It has a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 1.5kW. The device has a clamping voltage of 179V and a minimum breakdown voltage of 124V. It is not ESD protected and is RoHS compliant.
Sign in to ask questions about the Vishay 1.5SMC130AHE3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1.5SMC130AHE3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 179V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 124V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 111V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 111V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC130AHE3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
