
The 1.5SMC15A/57T transient voltage suppressor from Vishay is a unidirectional device with a clamping voltage of 21.2V and a minimum breakdown voltage of 14.3V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device is rated for a maximum surge current of 200A and a peak pulse power of 1.5kW. It is available in a DO-214AB package and is not RoHS compliant.
Vishay 1.5SMC15A/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 21.2V |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 70.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.