Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 15.8V Max Breakdown Voltage, 14.3V Min Breakdown Voltage, 12.8V Reverse Standoff Voltage, 21.2V Clamping Voltage. Features 1.5kW Max Power Dissipation, 70.8A Peak Pulse Current, 200A Max Surge Current, and 1uA Max Reverse Leakage Current. Operates from -65°C to 150°C. Surface mountable in a DO-214AB package.
Sign in to ask questions about the Vishay 1.5SMC15A-E3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1.5SMC15A-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 21.2V |
| Clamping Voltage-Max | 21.2V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 15.8V |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 70.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC15A-E3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
