
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 15.8V Max Breakdown Voltage, 12.8V Reverse Standoff Voltage, and 21.2V Clamping Voltage. This surface mount component features a 1µA leakage current and a 200A max surge current. Operating temperature range is -65°C to 150°C.
Sign in to ask questions about the Vishay 1.5SMC15A-E3/9AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1.5SMC15A-E3/9AT technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 21.2V |
| Clamping Voltage-Max | 21.2V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 15.8V |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 70.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC15A-E3/9AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
