The 1.5SMC15A-M3/9AT is a single-channel Zener diode with a minimum breakdown voltage of 14.3V and a peak pulse current of 70.8A. It is designed for surface mount applications and has a maximum operating temperature of 150°C. This device is RoHS compliant and is packaged in a Tape and Reel format. The 1.5SMC15A-M3/9AT is suitable for use in a variety of applications, including power line protection and transient voltage suppression.
Sign in to ask questions about the Vishay 1.5SMC15A-M3/9AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1.5SMC15A-M3/9AT technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 70.8A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC15A-M3/9AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.