Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 70.8A Peak Pulse Current, and 200A Max Surge Current. Features a 12.8V Reverse Standoff Voltage, 14.3V Min Breakdown Voltage, and 21.2V Clamping Voltage. Operates from -65°C to 150°C with a low 1uA Max Reverse Leakage Current. Packaged in a DO-214AB surface mount case with tin, matte plating, and is RoHS compliant.
Sign in to ask questions about the Vishay 1.5SMC15AHE3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1.5SMC15AHE3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 21.2V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 70.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC15AHE3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
