The 1.5SMC15AHE3_A/I is a unidirectional silicon transient voltage suppressor diode with a nominal breakdown voltage of 15V and a maximum reverse voltage of 12.8V. It has a maximum power dissipation of 6.5W and a maximum non-repetitive peak reverse power dissipation of 1500W. The diode is packaged in a 2-terminal DO-214AB package and has a maximum operating temperature range of -65°C to 150°C.
Vishay 1.5SMC15AHE3_A/I technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12.8 |
| Breakdown Voltage-Min | 14.3 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 21.2 |
| Breakdown Voltage-Nom | 15 |
| Breakdown Voltage-Max | 15.8 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.