Bidirectional TVS Diode, 1.5kW Peak Pulse Power, 66.7A Peak Pulse Current. Features 15.2V Minimum Breakdown Voltage and 22.5V Clamping Voltage at 10A. Operates at 13.6V Reverse Standoff Voltage with 1uA Maximum Reverse Leakage Current. Encased in a DO-214AB (SMC) package for surface mounting, this RoHS compliant component offers a wide operating temperature range from -65°C to 150°C.
Vishay 1.5SMC16CA-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 22.5V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 66.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | Yes |
| Series | 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC16CA-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
