
1.5kW unidirectional TVS diode in a DO-214AB surface mount package. Features a 154V reverse standoff voltage, 171V minimum breakdown voltage, and 246V clamping voltage. Offers a 1µA leakage current and 6.1A peak pulse current. Operates from -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Vishay 1.5SMC180A-E3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1.5SMC180A-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 246V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 154V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 171V |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | Yes |
| Series | 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC180A-E3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
