Unidirectional TVS Diode, 1.5kW peak pulse power, 6.1A peak pulse current, and 200A max surge current. Features a 171V minimum breakdown voltage, 154V reverse standoff voltage, and 246V clamping voltage. This silicon TVS diode offers 1µA leakage current and operates within a -65°C to 150°C temperature range. Packaged in a DO-214AB surface mount case with tin matte plating, it is RoHS compliant.
Vishay 1.5SMC180A-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 246V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 154V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 171V |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | Yes |
| Series | 1.5SMC, TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.
