Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 6.1A Peak Pulse Current, 200A Max Surge Current. Features 171V Minimum Breakdown Voltage and 246V Clamping Voltage at 10A. Operates at 154V Reverse Standoff Voltage with 1uA Maximum Reverse Leakage Current. Encased in a DO-214AB package for surface mounting, this RoHS compliant silicon diode offers a wide operating temperature range from -65°C to 150°C.
Sign in to ask questions about the Vishay 1.5SMC180AHE3/9AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1.5SMC180AHE3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 246V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 154V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC180AHE3/9AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
