The 1.5SMC180CA/57T transient voltage suppressor from Vishay is a bidirectional device with a clamping voltage of 246V and a maximum operating temperature of 150°C. It can handle a maximum surge current of 200A and a peak pulse power of 1.5kW. The device is packaged in a DO-214AB case and is available in quantities of 850 per reel. The 1.5SMC180CA/57T is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 246V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 154V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
