
Bidirectional TVS Diode, 1.5kW Peak Pulse Power, 246V Clamping Voltage, and 171V Minimum Breakdown Voltage. This silicon transient voltage suppressor features a 1.5kW maximum power dissipation, 200A maximum surge current, and 6.1A peak pulse current. It operates from -65°C to 150°C with a 154V reverse standoff voltage and 1µA maximum reverse leakage current. Packaged in a DO-214AB (SMC) surface-mount plastic case with tin matte plating, it offers a single bidirectional channel.
Vishay 1.5SMC180CA-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 246V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 154V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 171V |
| Reverse Standoff Voltage | 154V |
| Series | 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC180CA-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
