
Bidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 171V minimum breakdown voltage, and 246V clamping voltage. Features a 154V reverse standoff voltage and 1µA maximum reverse leakage current. Designed for surface mount installation in a DO-214AB package with tin, matte contact plating. Operates across a -65°C to 150°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1.5SMC180CA-E3/9AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 246V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 154V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 171V |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | Yes |
| Series | 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC180CA-E3/9AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
