The 1.5SMC180CA-M3/57T is a single-channel Zener diode from Vishay, featuring a breakdown voltage of 171V and a peak pulse current of 6.1A. It operates within a temperature range of -65°C to 150°C and is compliant with RoHS regulations. The diode is packaged in a surface-mount R-PDSO-C2 package and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1.5SMC180CA-M3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diode Type | ZENER |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.1A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | Yes |
| Series | 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC180CA-M3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.