
Surface mount unidirectional TVS diode with 1.5kW peak pulse power and 59.5A peak pulse current. Features 17.1V minimum breakdown voltage and 25.2V clamping voltage. Operates at 15.3V reverse standoff voltage with 1uA leakage current. Housed in a DO-214AB package, this RoHS compliant silicon component offers a wide operating temperature range from -65°C to 150°C.
Vishay 1.5SMC18A-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 25.2V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 59.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC18A-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.