
Bidirectional TVS Diode, 1.5kW Peak Pulse Power, 5.5A Peak Pulse Current. Features 190V Minimum Breakdown Voltage and 274V Clamping Voltage. Offers 171V Reverse Standoff Voltage with 1uA Leakage Current. Operates from -65°C to 150°C. Packaged in a DO-214AB (SMC) surface mount plastic package.
Sign in to ask questions about the Vishay 1.5SMC200CA-E3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1.5SMC200CA-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 274V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 5.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 190V |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| Series | 1.5SMC, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC200CA-E3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
