
Bidirectional Transient Voltage Suppressor (TVS) diode with a 1.5kW peak pulse power rating. Features a 171V reverse standoff voltage and a 274V clamping voltage. Offers a maximum surge current of 200A and a low leakage current of 1uA. Packaged in a DO-214AB (SMC) surface-mount plastic case, this RoHS compliant component operates from -65°C to 150°C.
Sign in to ask questions about the Vishay 1.5SMC200CA-E3/9AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1.5SMC200CA-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 274V |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 190V |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC200CA-E3/9AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
