The 1.5SMC200CA-M3/9AT is a surface mount Zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a peak pulse power of 1.5kW and a peak pulse current of 5.5A. The diode is packaged in a SMC case and is available in tape and reel packaging. It is RoHS compliant and part of the 1.5SMC TransZorb series.
Sign in to ask questions about the Vishay 1.5SMC200CA-M3/9AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1.5SMC200CA-M3/9AT technical specifications.
| Package/Case | SMC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| Series | 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC200CA-M3/9AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.