
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 185V Reverse Standoff Voltage. Features 209V to 231V Breakdown Voltage, 328V Clamping Voltage, and 4.6A Peak Pulse Current. Designed for surface mount applications in a DO-214AB package with tin, matte contact plating. Operates across a wide temperature range of -65°C to 150°C, with a maximum reverse leakage current of 1µA.
Sign in to ask questions about the Vishay 1.5SMC220A-E3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1.5SMC220A-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 328V |
| Clamping Voltage-Max | 328V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 231V |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 185V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 185V |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC220A-E3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
