Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 4.6A Peak Pulse Current, 209V Minimum Breakdown Voltage, 185V Reverse Standoff Voltage, and 328V Clamping Voltage. This surface mount component features a DO-214AB package with tin, matte contact plating and operates within a temperature range of -65°C to 150°C. It offers 1uA leakage current and is RoHS compliant.
Sign in to ask questions about the Vishay 1.5SMC220A-E3/9AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1.5SMC220A-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 328V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 185V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 185V |
| RoHS Compliant | Yes |
| Series | 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC220A-E3/9AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
