The 1.5SMC220A-M3/9AT is a Zener diode from Vishay, featuring a breakdown voltage of 209V and a peak pulse current of 4.6A. It is available in the SMC package and is designed for surface mount applications. The diode has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is RoHS compliant and is part of the 1.5SMC TransZorb series.
Vishay 1.5SMC220A-M3/9AT technical specifications.
| Package/Case | SMC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.6A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 185V |
| RoHS Compliant | Yes |
| Series | 1.5SMC, TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.