
Bidirectional TVS Diode, 1.5kW Peak Pulse Power, 209V Min Breakdown Voltage, 328V Clamping Voltage at 10A. Features 185V Reverse Standoff Voltage, 1uA Max Reverse Leakage Current, and 200A Max Surge Current. Surface mount DO-214AB package with Tin, Matte contact plating. Operating temperature range from -65°C to 150°C. AEC-Q101 qualified for automotive applications.
Sign in to ask questions about the Vishay 1.5SMC220CAHE3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1.5SMC220CAHE3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 328V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 185V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 185V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC220CAHE3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
