The 1.5SMC220CAHE3_A/H is a silicon bidirectional transient voltage suppressor diode from Vishay, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a JEDEC package code of DO-214AB and a terminal position of dual. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device has a maximum reverse voltage of 185V, a minimum breakdown voltage of 209V, and a maximum non-repetitive peak reverse power dissipation of 1500W. It also has a maximum clamping voltage of 328V, a nominal breakdown voltage of 220V, and a maximum breakdown voltage of 231V.
Vishay 1.5SMC220CAHE3_A/H technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 185 |
| Breakdown Voltage-Min | 209 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 328 |
| Breakdown Voltage-Nom | 220 |
| Breakdown Voltage-Max | 231 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.